Hama 00019656 Eco Premium Phone Case Black Samsung Galaxy A36 5G

MPN
00019656
Brand
Hama
EAN-13
4007249196569
Order Code
16-3615
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £25.17 £21.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hama 00019656 is an Eco Premium phone case, designed specifically for the Samsung Galaxy A36 5G. This product serves as a protective covering for mobile devices, constructed with environmentally conscious materials, underscoring sustainability without compromising on durability. The case offers a robust protective layer that mitigates impact damage and reduces wear and tear from daily use. Engineers and designers may find this product advantageous in applications requiring precise fitting accessories that maintain device integrity during transport or in operational environments. The sleek black booklet design not only provides essential protection but also maintains easy access to all device functions, ensuring full operational capabilities of the Samsung Galaxy A36 5G.
Compatible With Samsung Galaxy A36
Colour Black
Compatibility Galaxy A36 5g
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Samsung
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Easy to apply Yes
Fingerprint resistant Yes
Made with recycled materials Yes
Maximum screen size 17 cm (6.7)
Number of card pockets 1
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Recycled materials used for making Recycled polyurethane
Suitable For 17 cm (6,7")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Total amount of recycled materials used for making 20%

Reviews

Be the first to submit a review

Trustpilot