Hama 00019655 Phone Case Daily Protect For Samsung Galaxy A36 5G Black

MPN
00019655
Brand
Hama
EAN-13
4007249196552
Order Code
16-3614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £19.81 £16.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Hama 00019655 is designed to provide robust protection for the Samsung Galaxy A36 5G, incorporating durable materials to safeguard the device against daily wear and tear. Constructed as a booklet-style case, it features a secure closure mechanism that ensures the phone remains protected even during transport. Its precise cut-outs offer full access to all phone functionalities, enabling uninterrupted use of connectivity options and SIM card capabilities without the need for removal. This case is suitable for those needing reliable and protective equipment for their Samsung devices, particularly in environments where device integrity is critical, such as field engineering tasks or rigorous outdoor activities. The black finish complements the device aesthetically while maintaining a professional appearance.
Compatible With Samsung Galaxy A36
Colour Black
Compatibility Galaxy A36 5g
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Samsung
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Easy to apply Yes
Fingerprint resistant Yes
Maximum screen size 17 cm (6.7)
Number of card pockets 2
Quantity per pack 1 pc(s)
Suitable For 17 cm (6,7")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)

Reviews

Be the first to submit a review

Trustpilot