Hama 00019087 Mobile Phone Case For Google Pixel 10 Black

MPN
00019087
Brand
Hama
EAN-13
4007249190871
Order Code
16-3610
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £16.24 £13.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Hama 00019087 is a mobile phone case designed specifically for the Google Pixel 10 in black. This protective cover provides a precise fit and secure protection for the device, ensuring both the front and back are shielded against potential damage from everyday use. While engineered with a robust material to safeguard the handheld device, it maintains accessibility to all SIM card functions and external buttons without interference. The sleek design and construction make it ideal for engineers or professionals who require a dependable protective solution that allows for unobstructed functionality of the Google Pixel 10. Suitable for environments where the device might be susceptible to physical wear, this case is an essential accessory for those needing durable device protection in technical settings.
Compatible With Google Pixel 10
Colour Black
Compatibility Pixel 10/10 Pro
Material Thermoplastic polyurethane (TPU)
Product colour Black
Type Cover
Brand compatibility Google
Built-in battery No
Case Type Cover
Protection features Dust resistant, Scratch resistant

Reviews

Be the first to submit a review

Trustpilot