Hama 00019086 Flip Case Google Pixel 10 10 Pro Black Mobile Phone Case

MPN
00019086
Brand
Hama
EAN-13
4007249190864
Order Code
16-3609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hama 00019086 is an expertly designed mobile phone case specifically tailored for the Google Pixel 10 and 10 Pro models. This flip case, finished in a sleek black, provides robust protection and functionality. Made from durable materials, it ensures reliable safeguarding against impacts and scratches while maintaining access to all essential ports and controls. This product is integral for engineers seeking to protect their devices during rigorous fieldwork or in industrial environments where securing sensitive equipment is crucial. The case supports typical engineering applications by allowing easy access to the phone for communication and data management, whilst ensuring the device remains well-protected.
Compatible With Google Pixel 10
Colour Black
Compatibility Pixel 10/10 Pro
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Flip Case
Brand compatibility Google
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Fingerprint resistant Yes
Number of card pockets 2

Reviews

Be the first to submit a review

Trustpilot