Hama 00004634 Smart Clip Speech microphone Corded with clip and pop filter

MPN
00004634
Brand
Hama
EAN-13
4007249046345
Order Code
16-3599
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Hama 00004634 Smart Clip Speech Microphone is a precision-engineered, corded microphone designed for enhanced speech clarity in computer applications. Featuring an integrated clip, it ensures secure attachment to clothing or surfaces, allowing for hands-free operation. The included pop filter effectively minimises unwanted noise and plosive consonants, ensuring high-quality audio capture. This microphone is particularly suited for use in scenarios requiring clear voice input, such as computer-based speech recognition systems, online conferencing, and digital voice recording. Its robust design and reliable performance make it an ideal choice for both consumer and professional environments, where speech intelligibility is paramount.
Type Microphone
Weight 0.11
Battery type LR44
Cable Length 6m
Carrying case Yes
Characteristics Ball/omni-directional
Connectivity technology Wired
Connector Jack
Device interface 3.5 mm (1/8)
Frequency Response 50 Hz - 20kHz
Impedance 2200Ω
Interfaces Jack connector
Microphone direction type Omnidirectional
Microphone frequency 50 - 20000 Hz
Microphone holder Yes
Microphone input impedance 2200 O
Microphone sensitivity 34 dB
Number of batteries supported 1
Number of products included 1 pc(s)
Product colour Black
Transfer Type Corded

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot