Halder3511SUPERCRAFT Replacement Head Semihard 55g 45mm Rectangular

MPN
3511.045
Brand
Halder
EAN-13
4030618310853
Order Code
09-2908
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £3.99 £3.39
10+ £3.17
50+ £3.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Halder SUPERCRAFT 3511.045 replacement head is a semihard, 55 g component designed for handheld tools. With a diameter of 45 mm, it serves as an ideal replacement for worn-out parts, ensuring continued precision and effectiveness. This replacement head is typically used in applications requiring gentle force to avoid damage to delicate surfaces.
Type Replacement head
Weight 55g
Handle Material n/a
Head Material Polyurethane
Length 45mm
Width 35mm

Reviews

Be the first to submit a review

Trustpilot