Halder 3508.020 SUPERCRAFT Replacement Head 73 Shore D, Oil-Resistant

MPN
3508.020
Brand
Halder
EAN-13
4030618301875
Order Code
09-2899
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Halder SUPERCRAFT 3508.020 is a replacement head for handheld tools, weighing 5 grams. This hard replacement head is designed for durability and effective performance. It is typically used in applications where precise striking is required.
Type Replacement head
Weight 5g
Handle Material n/a
Head Material Polyamide
(Ø) 20mm

Reviews

Be the first to submit a review

Trustpilot