Halder 3380.045 SUPERCRAFT Soft-face Hammer Semi-hard 1000g Ergonomic Handle

MPN
3380.045
Brand
Halder
EAN-13
4030618310846
Order Code
09-2894
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Halder SUPERCRAFT 3380.045 soft-face hammer features an ergonomic handle and weighs 1000 g, measuring 310 mm in length. This handheld tool is semihard, making it suitable for tasks that require gentle impact without damaging surfaces. Typically used in assembly work, the hammer is ideal for applications demanding non-marring strikes.
Type Soft Face Hammer
Weight 1000g
Handle Material Steel
Height 140mm
Length 310mm
Width 35mm

Reviews

Be the first to submit a review

Trustpilot