Halder 3377.060 SUPERCRAFT soft-face hammer hard ergonomic 1750g 325mm

MPN
3377.060
Brand
Halder
EAN-13
4030618301738
Order Code
16-3588
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £61.02 £51.87
10+ £50.04
50+ £49.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Halder 3377.060 SUPERCRAFT soft-face hammer is a precisely engineered tool designed for professionals requiring reliable and durable hand tools. This hammer has a total weight of 1750 grams and a length of 325 millimetres, making it suitable for a variety of industrial applications where controlled striking forces are necessary. Its ergonomic handle facilitates comfortable handling, reducing user fatigue during extended use, while the hard face ensures efficient energy transfer upon impact. Ideal for use in assembly work and maintenance tasks, the hammer's soft-face is particularly suited for jobs involving delicate or finished surfaces where damage from metal hammers might be a concern. Designed with the engineer in mind, this Halder hammer offers both functionality and precision in numerous technical and mechanical environments.
Type Soft Face Hammer
Weight 1750g
Handle Material Steel
Height 145mm
Length 325mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot