Halder 3377.040 SUPERCRAFT soft-face hammer ergonomic handle 305 mm 805 g

Image Representative of Range

Halder 3377.040 SUPERCRAFT soft-face hammer ergonomic handle 305 mm 805 g

MPN
3377.040
Brand
Halder
EAN-13
4030618301707
Order Code
16-3587
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.69 £26.09
10+ £25.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Halder 3377.040 SUPERCRAFT soft-face hammer is a high-quality hand tool designed with engineering precision for a variety of applications. This hammer features an ergonomic handle that ensures comfortable and efficient usage, while its soft-face design mitigates damage to work surfaces, allowing for use on delicate materials without marring. The hammer weighs 805 grams and has a length of 305 mm, providing a balanced feel suited to tasks requiring controlled force. Typical engineering applications include assembly and disassembly tasks, sheet metal work, and maintenance duties where preserving the surface integrity of components is crucial. Constructed to meet rigorous standards, this tool is an essential addition to any professional's toolkit, ensuring durability and reliability across numerous industrial and workshop settings.
Type Soft Face Hammer
Weight 805g
Handle Material Steel
Height 115mm
Length 305mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot