Halder 3366.050 SUPERCRAFT Soft-face Hammer, Ergonomic, Kickback-free

MPN
3366.050
Brand
Halder
EAN-13
4030618301639
Order Code
09-2890
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £41.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Halder's SUPERCRAFT 3366.050 is a soft-face hammer equipped with an ergonomic handle, designed to minimize kickback during use. Weighing 990 g and measuring 365 mm, it is ideal for assembly, maintenance, and light construction tasks. This hard-faced hammer is a reliable tool for precise and safe force application.
Type Soft Face Hammer
Weight 990g
Handle Material Hickory
Height 120mm
Length 365mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot