Halder 3366.040 SUPERCRAFT Soft-face Hammer, Ergonomic, Kickback-free

MPN
3366.040
Brand
Halder
EAN-13
4030618301615
Order Code
09-2889
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £38.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Halder SUPERCRAFT 3366.040 Soft-face hammer is designed with an ergonomic handle and offers a kickback-free experience, weighing 715 g and measuring 355 mm. This hand tool is ideal for applications requiring a gentle touch to avoid surface damage due to its soft-face design. It is perfect for assembly, repair work, and any tasks requiring precision without marking the material.
Type Soft Face Hammer
Weight 715g
Handle Material Hickory
Height 115mm
Length 355mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot