Halder 3209.040 SIMPLEX Replacement Head Hard 120g Heat Resistant

MPN
3209.040
Brand
Halder
EAN-13
4030618301233
Order Code
09-2881
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £9.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Halder manufactures the SIMPLEX 3209.040 replacement head, a hard 120 g accessory designed for hand tools. It features durability suitable for handheld tools requiring precise soft face applications. This replacement head is ideal for tasks that call for gentle, controlled force.
Type Soft Face Hammer
Weight 120g
Handle Material n/a
(Ø) 40mm

Reviews

Be the first to submit a review

Trustpilot