Halder 3207.050 SIMPLEX Replacement Head Medium-Hard 65 Shore D 100g

MPN
3207.050
Brand
Halder
EAN-13
4030618301110
Order Code
09-2875
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £9.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Halder manufactures the SIMPLEX 3207.050, a semihard replacement head designed for handheld tools. This soft face head weighs 100 g and is ideal for delicate applications where minimal surface marking is required. It is commonly used in applications requiring precision and care.
Type Soft Face Hammer
Weight 100g
Handle Material n/a
Head Material PVC
(Ø) 50mm

Reviews

Be the first to submit a review

Trustpilot