Halder 3207.040 SIMPLEX Replacement Head Semi-hard, 50g, White Plastic

MPN
3207.040
Brand
Halder
EAN-13
4030618301103
Order Code
09-2874
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.98
10+ £5.59
50+ £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Halder SIMPLEX 3207.040 is a semihard replacement head weighing 50 g, designed for handheld tools. Manufactured by Halder, it is ideal for applications requiring gentle force without damaging workpieces. This component is valuable in industries that necessitate precise and careful handling of materials.
Type Replacement head
Weight 50g
Handle Material n/a
Head Material PVC
(Ø) 40mm

Reviews

Be the first to submit a review

Trustpilot