Halder 3207.030 SIMPLEX Replacement Head, Semihard, 22g, Wear-resistant

MPN
3207.030
Brand
Halder
EAN-13
4030618301097
Order Code
09-2873
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Halder SIMPLEX 3207.030 Replacement Head is a semihard component weighing 22 g, designed for handheld tools. It's ideal for applications requiring gentle force without damaging surfaces. This replacement head is commonly used in maintenance and assembly tasks.
Type Replacement head
Weight 22g
Handle Material n/a
Head Material PVC
(Ø) 30mm

Reviews

Be the first to submit a review

Trustpilot