Halder 3206.050 SIMPLEX Replacement Head Hard 70 Shore D Oil/Grease Resistant

MPN
3206.050
Brand
Halder
EAN-13
4030618301073
Order Code
09-2871
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £8.65 £7.35
10+ £6.86
50+ £6.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Halder manufactures the SIMPLEX 3206.050 replacement head, a robust component weighing 115 grams. This hard head is ideal for portable hand tools requiring durable, soft-face attributes. It is typically used in applications where precise and controlled force is necessary.
Type Soft Face Hammer
Weight 115g
Handle Material n/a
Head Material PVC
(Ø) 50mm

Reviews

Be the first to submit a review

Trustpilot