Halder 3203.050 SIMPLEX Replacement Head Semihard 85g Grey No Abrasion

MPN
3203.050
Brand
Halder
EAN-13
4030618301035
Order Code
09-2866
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Halder SIMPLEX 3203.050 is a replacement head for handheld tools, designed in a semihard configuration. Weighing 85 g, this soft face head aids in reducing surface damage during use. Typical applications include tasks requiring gentle impact, protecting work surfaces from dents and scratches.
Type Soft Face Hammer
Weight 85g
Handle Material n/a
Head Material Elastomer
(Ø) 50mm

Reviews

Be the first to submit a review

Trustpilot