Halder 3202.260 SIMPLEX Replacement Head Semihard, Low Wear, 200g

MPN
3202.260
Brand
Halder
EAN-13
4030618310860
Order Code
09-2863
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £9.45 £8.03
10+ £7.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Halder's SIMPLEX 3202.260 replacement head is a semihard, 200 g option for their line of handheld tools. This soft face tool is ideal for applications that require gentle, non-marring striking. Perfect for tasks involving delicate surfaces or materials.
Type Soft Face Hammer
Weight 200g
Handle Material n/a
Head Material Rubber
(Ø) 60mm

Reviews

Be the first to submit a review

Trustpilot