Halder 3202.060 SIMPLEX Replacement Head Semihard 205g Medium-Hard Insert

MPN
3202.060
Brand
Halder
EAN-13
4030618300991
Order Code
09-2861
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

The Halder SIMPLEX 3202.060 is a replacement head for handheld tools, featuring a semihard surface and weighing 205 g. It is a soft face accessory ideal for applications that require gentle handling to prevent damage. This replacement head is designed for use in tasks where care and precision are important.
Type Soft Face Hammer
Weight 205g
Handle Material n/a
Head Material Rubber
(Ø) 60mm

Reviews

Be the first to submit a review

Trustpilot