Halder 3202.040 SIMPLEX Replacement Head Semihard 65g, Medium-hard, Durable

MPN
3202.040
Brand
Halder
EAN-13
4030618300977
Order Code
09-2859
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.26
10+ £3.05
50+ £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Halder SIMPLEX 3202.040 Replacement Head is a semihard, durable component weighing 65 grams, designed for use with certain handheld tools. It is specifically crafted for applications that require precision and a controlled impact, making it suitable for tasks in construction and maintenance. This handy replacement ensures reliable performance and extends the lifespan of the tool.
Type Replacement head
Weight 65g
Handle Material n/a
Head Material Rubber
(Ø) 40mm

Reviews

Be the first to submit a review

Trustpilot