Halder 3202.030 SIMPLEX Replacement Head Semihard, 30g, Medium-hard, 95 Shore A

MPN
3202.030
Brand
Halder
EAN-13
4030618300960
Order Code
09-2858
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Halder SIMPLEX 3202.030 replacement head is a semihard, 30 g component for use with handheld tools. This part is typically utilised for maintenance and repair tasks, where precision and reliability are required. Manufactured by Halder, it ensures compatibility and optimal performance with SIMPLEX hammers.
Type Replacement head
Weight 30g
Handle Material n/a
Head Material Rubber
(Ø) 30mm

Reviews

Be the first to submit a review

Trustpilot