Halder 3201.060 SIMPLEX Replacement Head Soft TPE 135g, No Black Abrasion

MPN
3201.060
Brand
Halder
EAN-13
4030618300953
Order Code
09-2857
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £10.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Halder SIMPLEX 3201.060 is a replacement head for handheld tools, with a soft construction weighing 135 grams. Designed for hand tools, it is suitable for applications requiring gentle force to avoid surface damage. It is typically used in situations where precision and care are paramount.
Type Replacement head
Weight 135g
Handle Material n/a
Head Material Elastomer
(Ø) 60mm

Reviews

Be the first to submit a review

Trustpilot