Halder 3201.040 SIMPLEX Soft Replacement Head 47g Non-Marking TPE

MPN
3201.040
Brand
Halder
EAN-13
4030618300939
Order Code
09-2854
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Halder SIMPLEX 3201.040 Replacement Head is a handheld tool component designed with a soft face, ensuring gentle impact. Weighing 47 grams, it is suitable for applications requiring non-marring striking surfaces. Typically used in areas like woodworking or delicate assembly tasks, this replacement head provides precise and controlled force.
Type Soft Face Hammer
Weight 47g
Handle Material n/a
Head Material Elastomer
(Ø) 40mm

Reviews

Be the first to submit a review

Trustpilot