Halder 3113.040 SIMPLEX Soft-face Hammer, Ergonomic Handle, 345g, 325mm

MPN
3113.040
Brand
Halder
EAN-13
4030618302698
Order Code
09-2852
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £29.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Halder SIMPLEX 3113.040 soft-face hammer features an ergonomic handle and is ideal for applications requiring gentle force. Weighing 345 g and measuring 325 mm, this hand tool is well-suited for tasks that need a semihard or soft touch. It is commonly used in environments where precision and material protection are key concerns.
Type Soft Face Hammer
Weight 345g
Handle Material Wood
Height 115mm
Length 325mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot