Halder 3028.040 SIMPLEX Soft-face hammer ergonomic handle 650 g 325 mm

MPN
3028.040
Brand
Halder
EAN-13
4030618300748
Order Code
16-3586
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £27.53 £23.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Halder 3028.040 SIMPLEX soft-face hammer features an ergonomic handle and is a versatile handheld tool designed for precision in various engineering applications. The hammer weighs 650 grams and measures 325 millimetres in length, ensuring balance and control during use. The SIMPLEX model is notable for its interchangeable inserts with one hard and one semi-hard striking face, allowing for adaptability across different materials and surfaces without causing damage. Ideal for use in assembly, repair, and maintenance tasks, this tool is well-suited for activities requiring gentle yet effective force, such as metalworking and woodworking. The ergonomic handle enhances user comfort and reduces strain, making it a reliable choice for extended use in professional settings.
Type Soft Face Hammer
Weight 650g
Handle Material Wood
Height 115mm
Length 325mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot