Halder 3027.280 SIMPLEX Sledge Hammer 2820g 490mm Ergonomic Handle

MPN
3027.280
Brand
Halder
EAN-13
4030618312062
Order Code
09-2849
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £72.63 £61.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Halder SIMPLEX 3027.280 sledge hammer features an ergonomic handle, weighing 2820 grams with a length of 490 mm. This semihard sledge hammer is suitable for heavy-duty tasks and provides effective force while minimising user fatigue. Typical applications include construction and demolition work where controlled, powerful blows are required.
Type Sledge Hammers
Weight 2820g
Handle Material Wood
Height 175mm
Length 490mm
Width 80mm

Reviews

Be the first to submit a review

Trustpilot