Halder 3027.260 SIMPLEX Sledge Hammer, Rubber/Plastic, 1540g, 405mm

MPN
3027.260
Brand
Halder
EAN-13
4030618311119
Order Code
09-2848
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £42.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Halder manufactures the SIMPLEX 3027.260, a sledge hammer featuring an ergonomic handle, ideal for comfort during use. This hand tool has a semihard head and weighs 1540 g, measuring 405 mm in length, making it suitable for heavy-duty tasks. Typical applications include construction and demolition work where controlled force is required.
Type Sledge Hammers
Weight 1540g
Handle Material Wood
Head Material Rubber
Height 150mm
Length 405mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot