Halder 3027.080 SIMPLEX Soft-face Hammer, Ergonomic Handle, 2770g, 490mm

MPN
3027.080
Brand
Halder
EAN-13
4030618300724
Order Code
09-2846
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £81.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Halder SIMPLEX 3027.080 is a hand tool with an ergonomic handle designed for comfortable use. It features a semihard, soft-face hammer weighing 2770 g with a length of 490 mm. This tool is ideal for applications requiring precise yet gentle impacts on delicate surfaces.
Type Soft Face Hammer
Weight 2770g
Handle Material Wood
Height 175mm
Length 490mm
Width 80mm

Reviews

Be the first to submit a review

Trustpilot