Halder 3026.260 SIMPLEX Soft-face Hammer 1500g Ergonomic Handle

MPN
3026.260
Brand
Halder
EAN-13
4030618311102
Order Code
09-2844
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Inc VAT)
1+ £45.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Halder SIMPLEX 3026.260 is a soft-face hammer featuring an ergonomic handle and a weight of 1500 g. It includes interchangeable hard and semihard faces to suit different applications, making it ideal for precision work. This tool is perfect for tasks that require gentle persuasion without damaging surfaces.
Type Soft Face Hammer
Weight 1500g
Handle Material Wood
Height 150mm
Length 405mm
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot