Halder 3026.050 SIMPLEX Soft-Face Hammer, Ergonomic, Durable, 1130g

MPN
3026.050
Brand
Halder
EAN-13
4030618300663
Order Code
09-2843
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £29.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Halder SIMPLEX 3026.050 is a soft-face hammer featuring an ergonomic handle, designed for a comfortable grip. Weighing 1130 g and measuring 370 mm, it combines hard and semihard faces to deliver versatility in various tasks. Suitable for use in woodworking, assembly, and maintenance applications, this handheld tool ensures effective yet gentle strikes.
Type Soft Face Hammer
Weight 1130g
Handle Material Wood
Height 135mm
Length 370mm
Rack size 483 mm (19")
Width 50mm

Reviews

Be the first to submit a review

Trustpilot