Halder 3026.030 SIMPLEX Soft-Face Hammer, 345g, Ergonomic Handle

MPN
3026.030
Brand
Halder
EAN-13
4030618300649
Order Code
09-2841
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £18.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Halder SIMPLEX 3026.030 is a soft-face hammer featuring an ergonomic handle, designed for precision and comfort. Weighing 345 grams and measuring 295 mm in length, it has replaceable hard and semihard striking faces for versatility. Ideal for delicate assembly tasks, this hand-held tool is perfect for use in workshops or maintenance environments.
Type Soft Face Hammer
Weight 345g
Handle Material Wood
Height 90mm
Length 295mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot