Halder 3017.051 SIMPLEX Soft-face Hammer, TPE-Super Plastic, Ergo Handle

MPN
3017.051
Brand
Halder
EAN-13
4030618305576
Order Code
09-2840
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £33.12 £28.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Halder SIMPLEX 3017.051 is a soft-face hammer with an ergonomic handle designed for comfort during use. Weighing 680 grams and measuring 330 millimetres, it features both semihard and soft faces for versatile applications. This handheld tool is ideal for tasks requiring precision and surface protection to prevent damage.
Type Soft Face Hammer
Weight 680g
Handle Material Wood
Head Material Plastic
Height 120mm
Length 330mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot