Hailo 7113-111 T80 FLEXLINE Aluminium Telescopic Ladder 3.95m Silver

MPN
7113-111
Brand
Hailo
EAN-13
4007126023117
Order Code
09-2830
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £245.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 available to back orderBack-order availability date - 31/05/2026

The Hailo T80 Flexline 7113-111 is an aluminium telescopic ladder designed for climbing safety, with a maximum operating height of 3.95 m. Weighing 10.7 kg, this ladder is ideal for above-ground work, conforming to DIN EN 131 standards. Its silver, black, and red design makes it durable and versatile for a range of applications.
Type Telescopic ladder
Load Capacity 150kg
Material Aluminium
Height 3.22m
Number of rungs/steps 11
Standards DIN EN 131
Step depth 11mm
Weight 10.7kg
Width 80cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot