Hailo 4442-701 D60 Aluminium Step Stool 240cm Silver/Black Folding

Image Representative of Range

Hailo 4442-701 D60 Aluminium Step Stool 240cm Silver/Black Folding

MPN
4442-701
Brand
Hailo
EAN-13
4007126002464
Order Code
11-9496
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £46.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Hailo D60 4442-701 aluminium step stool is a lightweight, folding stool weighing 1.9 kg with a maximum operating height of 240 cm. Its silver and black design is ideal for both home and professional usage. This versatile stool is perfect for reaching high shelves or performing maintenance tasks.
Type Step stool
Load Capacity 150kg
Material Aluminium
Colour Silver, Black
Depth 490mm
Dimensions (W x H x D) 405 x 40 x 490 mm
Height 240cm
Number of rungs/steps 2
Standards EN 14183
Weight 1.95kg
Width 405mm

Reviews

Be the first to submit a review

Trustpilot