Hailo 4393-801 K70 Aluminium Folding Step Stool, 270cm, Silver/Black

Image Representative of Range

Hailo 4393-801 K70 Aluminium Folding Step Stool, 270cm, Silver/Black

MPN
4393-801
Brand
Hailo
EAN-13
4007126439345
Order Code
11-9495
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £63.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 98 availableBack-order availability date - 04/12/2026

The Hailo K70 folding step stool, model 4393-801, features a sturdy aluminium build with a maximum operating height of 270 cm. Weighing 5.1 kg, this silver and black stool offers portability and ease of use. Ideal for reaching high shelves or accessing elevated areas in both domestic and professional settings.
Type Folding step stool
Load Capacity 150kg
Material Aluminium
Colour Silver, Black
Depth 750mm
Dimensions (W x H x D) 48 x 106 x 750 cm
External Width 48cm
Height 270cm
Number of rungs/steps 3
Platform Depth 20cm
Platform width 30cm
Standards EN 14183
Step depth 20cm
Steps 236mm
Weight 5.1kg
Width 48cm

Reviews

Be the first to submit a review

Trustpilot