Hailo 4392-801 K70 Aluminium Step Stool, Foldable, 2.25m, 3.3kg, Silver

Image Representative of Range

Hailo 4392-801 K70 Aluminium Step Stool, Foldable, 2.25m, 3.3kg, Silver

MPN
4392-801
Brand
Hailo
EAN-13
4007126439260
Order Code
11-9494
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £50.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 67 availableBack-order availability date - 29/10/2026

The Hailo K70 folding step stool is a lightweight aluminium stool weighing 3.3 kg, designed for convenient storage and portability. With a maximum operating height of 2.25 m, it features a silver and black finish. Ideal for household use, it allows easy access to high shelves and places.
Type Folding step stool
Load Capacity 150kg
Material Aluminium
Colour Silver, Black
Depth 540mm
Dimensions (W x H x D) 470 x 83 x 540 mm
Height 2.25m
Number of rungs/steps 2
Standards EN 14183
Weight 3.3kg
Width 470mm

Reviews

Be the first to submit a review

Trustpilot