Hahn BV2020159 PCB Mount Transformer 230V/12V AC 0.5 VA Compact Size

Image Representative of Range

Hahn BV2020159 PCB Mount Transformer 230V/12V AC 0.5 VA Compact Size

MPN
BV 202 0159
Brand
Hahn
EAN-13
2050008936748
Order Code
09-2761
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The Hahn BV 202 0159 is a PCB mount transformer with an input of 230 V and an output of 12 V AC, offering a power capacity of 0.5 VA. It is designed for efficient installation on printed circuit boards. Typical applications include low-power electronic devices and automation systems.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 0.5VA
Number of Outputs 1
Dimensions (L x W x H) 22 x 22.90 x 19 mm
Frequency 50 - 60Hz
Height 19mm
Input Voltage 1 x 230 V
Length 22mm
Max. ambient temperature +70°C
Number of Inputs 1
Secondary Voltages 1 x 12 V AC
Weight 35g
Width 22.90mm

Reviews

Be the first to submit a review

Trustpilot