Hahn BV UI 21 0011 Transformer 230V 3V AC 1.0VA PCB Mount

Order Code:

16-3585

Brand: Hahn MPN: BV UI 21 0011 EAN-13: 2050008936984
Qty Unit Price (Ex VAT)
1+ £6.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Hahn's BV UI 21 0011 transformer is a high-quality PCB mount transformer designed for seamless integration into printed circuit boards. This component provides an input voltage of 230V AC and delivers an output of 3V AC with a power rating of 1.0VA, making it suitable for low-power applications. The BV UI 21 0011 is ideal for automation systems where reliable voltage transformation is essential, contributing to stable circuit operation and component longevity. Commonly used within the field of industrial electronics, this transformer supports efficient power regulation in a compact, durable form factor that enhances design flexibility for engineers. Its robust construction ensures dependable performance in various electronic systems, providing a crucial interface in power management solutions.
Type PCB mount transformer
Primary Voltages 1 x 230 V
Secondary Voltages 3V AC
Power Rating 1.0VA
Number of Outputs 1
Content 1
Dimensions (L x W x H) 29.30 x 33.80 x 14.90 mm
Frequency 50 - 60Hz
Height 14.90mm
Input Voltage 230V
Length 29.30mm
Max. ambient temperature +70°C
No. of Inputs 1
Weight 50g
Width 33.80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot