Hahn BV EI3078001 PCB Mount Transformer 230V to 12V AC 1.3VA 108mA

Image Representative of Range

Hahn BV EI3078001 PCB Mount Transformer 230V to 12V AC 1.3VA 108mA

MPN
BV EI 307 8001
Brand
Hahn
EAN-13
2050010266727
Order Code
09-2788
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £11.13 £9.46
10+ £8.55
100+ £8.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Hahn BV EI 307 8001 is a PCB mount transformer providing 1 x 230 V to 1 x 12 V AC with a power rating of 1.3 VA and 108 mA output. It features a compact design suitable for use on printed circuit boards, making it ideal for automation and electronic equipment applications. This transformer is commonly utilised in low-power applications where space-saving solutions are essential.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 1.3VA
Number of Outputs 1
Dimensions (L x W x H) 32.50 x 27.50 x 22.10 mm
Frequency 50 - 60Hz
Height 22.10mm
Input Voltage 1 x 230 V
Length 32.50mm
Max. ambient temperature 70°C
Number of Inputs 1
Output Current 108mA
Secondary Voltages 1 x 12 V AC
Width 27.50mm

Reviews

Be the first to submit a review

Trustpilot