Hahn BV EI3068017 PCB Mount Transformer 230V to 9V AC 2.8VA 311mA

Image Representative of Range

Hahn BV EI3068017 PCB Mount Transformer 230V to 9V AC 2.8VA 311mA

MPN
BV EI 306 8017
Brand
Hahn
EAN-13
2050010266888
Order Code
09-2786
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £13.22 £11.24
10+ £10.20
100+ £10.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Hahn BV EI 306 8017 is a PCB mount transformer that offers a primary voltage of 230 V and a secondary voltage of 9 V AC. With a power rating of 2.8 VA and a current of 311 mA, it is suitable for low-power applications. This transformer is typically used in automation and electronic circuits on printed circuit boards.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 2.8VA
Number of Outputs 1
Dimensions (L x W x H) 32.50 x 27.50 x 34 mm
Frequency 50 - 60Hz
Height 34mm
Input Voltage 1 x 230 V
Length 32.50mm
Max. ambient temperature 70°C
Number of Inputs 1
Output Current 311mA
Secondary Voltages 1 x 9 V AC
Width 27.50mm

Reviews

Be the first to submit a review

Trustpilot