Hahn BV EI3058022 PCB Mount Transformer 230V To 7.5V 2.3VA 307mA

Image Representative of Range

Hahn BV EI3058022 PCB Mount Transformer 230V To 7.5V 2.3VA 307mA

MPN
BV EI 305 8022
Brand
Hahn
EAN-13
2050010266840
Order Code
09-2781
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
10+ £10.80
100+ £10.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

The Hahn BV EI 305 8022 PCB mount transformer is a compact and reliable printed circuit board transformer that converts 230 V AC to 7.5 V AC, offering a power rating of 2.3 VA and a current of 307 mA. This transformer is designed for easy mounting on PCBs, making it ideal for use in automation and electronic device applications. With its robust design, it ensures efficient voltage transformation for various low-power electronic circuits.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 2.3VA
Number of Outputs 1
Dimensions (L x W x H) 32.50 x 27.50 x 29.80 mm
Frequency 50 - 60Hz
Height 29.80mm
Input Voltage 1 x 230 V
Length 32.50mm
Max. ambient temperature 70°C
Number of Inputs 1
Output Current 307mA
Secondary Voltages 1 x 7.5 V AC
Width 27.50mm

Reviews

Be the first to submit a review

Trustpilot