Hahn BV EI 481 1307 PCB Mount Transformer 230V to 18V AC 10.0VA

Image Representative of Range

Hahn BV EI 481 1307 PCB Mount Transformer 230V to 18V AC 10.0VA

MPN
BV EI 481 1307
Brand
Hahn
EAN-13
2050008938919
Order Code
09-2798
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Hahn BV EI 481 1307 is a PCB mount transformer providing an input of 230 V and an output of 18 V AC with a power rating of 10.0 VA. It is ideal for automation applications requiring efficient power conversion on printed circuit boards. Typical uses include supplying power for electronic devices and circuits in compact spaces.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 10.0VA
Number of Outputs 1
Dimensions (L x W x H) 42.70 x 50.70 x 34.60 mm
Frequency 50 - 60Hz
Height 34.60mm
Input Voltage 1 x 230 V
Length 42.70mm
Max. ambient temperature +70°C
Number of Inputs 1
Secondary Voltages 1 x 18 V AC
Weight 300g
Width 50.70mm

Reviews

Be the first to submit a review

Trustpilot