Hahn BV EI 481 1186 PCB Mount Transformer 230V to 24V AC 10VA

Image Representative of Range

Hahn BV EI 481 1186 PCB Mount Transformer 230V to 24V AC 10VA

MPN
BV EI 481 1186
Brand
Hahn
EAN-13
2050008938902
Order Code
09-2797
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Hahn BV EI 481 1186 is a PCB mount transformer with a primary voltage of 230 V and a secondary voltage of 24 V AC, rated at 10.0 VA. This transformer is typically used in automation and other electronic applications where compact, reliable power transformation is required. Its design is suitable for integrating into printed circuit boards for efficient power management.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 10.0VA
Number of Outputs 1
Dimensions (L x W x H) 42.70 x 50.70 x 34.60 mm
Frequency 50 - 60Hz
Height 34.60mm
Input Voltage 1 x 230 V
Length 42.70mm
Max. ambient temperature +70°C
Number of Inputs 1
Secondary Voltages 1 x 24 V AC
Weight 300g
Width 50.70mm

Reviews

Be the first to submit a review

Trustpilot