Hahn BV EI 481 1167 PCB Mount Transformer 230V to 9V AC 10VA 1piece

Image Representative of Range

Hahn BV EI 481 1167 PCB Mount Transformer 230V to 9V AC 10VA 1piece

MPN
BV EI 481 1167
Brand
Hahn
EAN-13
2050008938865
Order Code
09-2796
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £8.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hahn's BV EI 481 1167 is a PCB mount transformer delivering 230 V input and 9 V AC output with a power rating of 10.0 VA. It is designed for printed circuit boards, making it suitable for compact and efficient installations. Typical applications include electronic devices and automation systems where stable and reliable power is essential.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 10.0VA
Number of Outputs 1
Dimensions (L x W x H) 42.70 x 50.70 x 34.60 mm
Frequency 50 - 60Hz
Height 34.60mm
Input Voltage 1 x 230 V
Length 42.70mm
Max. ambient temperature +70°C
Number of Inputs 1
Secondary Voltages 1 x 9 V AC
Weight 300g
Width 50.70mm

Reviews

Be the first to submit a review

Trustpilot