Hahn BV EI 382 1189 PCB Mount Transformer 230V to 9V AC 4.5VA

Image Representative of Range

Hahn BV EI 382 1189 PCB Mount Transformer 230V to 9V AC 4.5VA

MPN
BV EI 382 1189
Brand
Hahn
EAN-13
2050008938667
Order Code
09-2793
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Hahn BV EI 382 1189 PCB mount transformer is a compact and efficient transformer that provides an output of 9 V AC from a 230 V AC input. It has a power rating of 4.5 VA, making it suitable for low-power applications. This transformer is ideal for use in automation systems and other electronic devices requiring reliable power transformation on a printed circuit board.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 4.5VA
Number of Outputs 1
Dimensions (L x W x H) 41.30 x 35.50 x 28.10 mm
Frequency 50 - 60Hz
Height 28.10mm
Input Voltage 1 x 230 V
Length 41.30mm
Max. ambient temperature +70°C
Number of Inputs 1
Secondary Voltages 1 x 9 V AC
Weight 150g
Width 35.50mm

Reviews

Be the first to submit a review

Trustpilot