Hahn BV EI 307 8011 PCB Mount Transformer 230V to 9V AC 1.3VA 144mA

Image Representative of Range

Hahn BV EI 307 8011 PCB Mount Transformer 230V to 9V AC 1.3VA 144mA

MPN
BV EI 307 8011
Brand
Hahn
EAN-13
2050010266710
Order Code
09-2791
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £11.13 £9.46
10+ £8.56
100+ £8.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Hahn BV EI 307 8011 is a PCB mount transformer with a primary voltage of 230 V and a secondary voltage of 9 V AC. It has a power rating of 1.3 VA and provides a maximum current of 144 mA, suitable for low-power applications. This transformer is commonly used in automation and various electronic devices, integrating easily into printed circuit boards.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 1.3VA
Number of Outputs 1
Dimensions (L x W x H) 32.50 x 27.50 x 22.10 mm
Frequency 50 - 60Hz
Height 22.10mm
Input Voltage 1 x 230 V
Length 32.50mm
Max. ambient temperature 70°C
Number of Inputs 1
Output Current 144mA
Secondary Voltages 1 x 9 V AC
Width 27.50mm

Reviews

Be the first to submit a review

Trustpilot