Hahn BV EI 307 8002 PCB Mount Transformer 230V to 2x12V AC 1.3VA 54mA

Image Representative of Range

Hahn BV EI 307 8002 PCB Mount Transformer 230V to 2x12V AC 1.3VA 54mA

MPN
BV EI 307 8002
Brand
Hahn
EAN-13
2050010266734
Order Code
09-2789
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £12.00 £10.20
10+ £9.22
100+ £8.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Hahn BV EI 307 8002 is a PCB mount transformer designed to convert 230 V to dual 12 V AC outputs. It has a power rating of 1.3 VA and a current capacity of 54 mA. This transformer is typically used in automation and electronic applications requiring low power on printed circuit boards.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 1.3VA
Number of Outputs 2
Dimensions (L x W x H) 32.50 x 27.50 x 22.10 mm
Frequency 50 - 60Hz
Height 22.10mm
Input Voltage 1 x 230 V
Length 32.50mm
Max. ambient temperature 70°C
Number of Inputs 1
Output Current 54mA
Secondary Voltages 2 x 12 V AC
Width 27.50mm

Reviews

Be the first to submit a review

Trustpilot