Hahn BV EI 306 8016 PCB Mount Transformer 230V to 6V AC 2.8VA 467mA

Image Representative of Range

Hahn BV EI 306 8016 PCB Mount Transformer 230V to 6V AC 2.8VA 467mA

MPN
BV EI 306 8016
Brand
Hahn
EAN-13
2050010266871
Order Code
09-2785
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £13.22 £11.24
10+ £10.20
100+ £10.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Hahn BV EI 306 8016 is a PCB mount transformer designed for compact electronic circuits. It features a primary voltage of 230 V and a secondary voltage of 6 V AC with a power rating of 2.8 VA and a current capacity of 467 mA. It is typically used in automation systems and other printed circuit board applications.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 2.8VA
Number of Outputs 1
Dimensions (L x W x H) 32.50 x 27.50 x 34 mm
Frequency 50 - 60Hz
Height 34mm
Input Voltage 1 x 230 V
Length 32.50mm
Max. ambient temperature 70°C
Number of Inputs 1
Output Current 467mA
Secondary Voltages 1 x 6 V AC
Width 27.50mm

Reviews

Be the first to submit a review

Trustpilot