Hahn BV EI 306 8007 PCB Mount Transformer 1x230V 2x12V 2.8VA 117mA

Image Representative of Range

Hahn BV EI 306 8007 PCB Mount Transformer 1x230V 2x12V 2.8VA 117mA

MPN
BV EI 306 8007
Brand
Hahn
EAN-13
2050010266901
Order Code
09-2784
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £14.07 £11.96
10+ £10.86
100+ £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Hahn BV EI 306 8007 PCB mount transformer features a primary voltage of 230 V and dual secondary outputs of 2 x 12 V AC, providing 2.8 VA of power and a current of 117 mA. Ideal for printed circuit board applications, this compact transformer is commonly used in automation systems and electronics projects. Hahn's reliable design ensures efficient performance for low-power electronic devices.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 2.8VA
Number of Outputs 2
Dimensions (L x W x H) 32.50 x 27.50 x 34 mm
Frequency 50 - 60Hz
Height 34mm
Input Voltage 1 x 230 V
Length 32.50mm
Max. ambient temperature 70°C
Number of Inputs 1
Output Current 117mA
Secondary Voltages 2 x 12 V AC
Width 27.50mm

Reviews

Be the first to submit a review

Trustpilot